The XB24CZ7UISB003 is a Zigbee module with 16 channels and a maximum operating frequency of 2400 MHz. It has a RAM size of 2 and a flash size of 32. The module operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 2.1 to 3.6 volts. The module is classified as a module with a SMD package type and is compliant with 802.15.4 standards.
Digi International XB24CZ7UISB003 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| RAM Size | 2KB |
| Flash Size | 32KB |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.