802.15.4/Zigbee module operating in the 2400 MHz ISM band. Features a maximum data rate of 1000 Kbps utilizing DSSS modulation. Includes 16 channels and offers 2 KB RAM with 32 KB Flash memory. Designed for industrial applications with an operating temperature range of -40°C to 85°C and a supply voltage of 2.1V to 3.6V.
Digi International XB24CZ7UIT-004 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| RAM Size | 2KB |
| Flash Size | 32KB |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.