The XB2B-WFPT-001 is a Wi-Fi module that conforms to the IEEE 802.11b/g/n standard. It supports a maximum data transfer rate of 72,000 bits per second and operates on 13 available channels. This module is designed to function within a temperature range of -30 degrees Celsius to 85 degrees Celsius and can be powered by a supply voltage between 3.14 volts and 3.46 volts. The XB2B-WFPT-001 employs a variety of modulation techniques, including 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, and QPSK. It is suitable for use in ISM solutions.
Checking distributor stock and pricing after the page loads.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK |
| Maximum Data Rate | 72000Kbps |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Solutions | ISM |
| Number of Channels | 13 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.46V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |