This 802.11b/g/n Wi-Fi module operates at a maximum data rate of 72000bps and a maximum frequency of 2400MHz. It is designed to function within an operating temperature range of -30 to 85°C and can be powered by a supply voltage between 3.14 and 3.46V. The module is packaged in a surface-mount device (SMD) format.
Checking distributor stock and pricing after the page loads.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK |
| Maximum Data Rate | 72000Kbps |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Solutions | ISM |
| Number of Channels | 13 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.46V |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |