802.11b/g/n Wi-Fi module supporting 2.4GHz operation with a maximum data rate of 72000 Kbps. Features 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, and QPSK modulation techniques. Operates within the ISM band, offering 13 channels. Extended temperature range from -30°C to 85°C and a supply voltage range of 3.14V to 3.46V.
Checking distributor stock and pricing after the page loads.
| Technology | IEEE 802.11b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK |
| Maximum Data Rate | 72000Kbps |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Solutions | ISM |
| Number of Channels | 13 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.14V |
| Max Operating Supply Voltage | 3.46V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |