802.15.4/Zigbee Module with 1000 Kbps maximum data rate, operating in the 2400 MHz ISM band. Features DSSS modulation, 16 channels, and 1048576 KB RAM. Designed for IoT applications, this 34-pin module functions across a -40 °C to 85 °C temperature range with a supply voltage of 2.1 V to 3.6 V.
Digi International XB3-24Z8PT technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| RAM Size | 1048576KB |
| Modulation Technique | DSSS |
| Number of Channels | 16 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 34 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.