Industrial-grade telecom circuit module featuring 34 terminals and a single function. Operates across a wide temperature range from -40°C to 85°C. Housed in an R-XXMA-N34 JEDEC package with dimensions of 13mm width and 19mm length.
Sign in to ask questions about the Digi International XB3-24Z8RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International XB3-24Z8RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N34 |
| Width | 13 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.