
Industrial temperature grade telecom circuit, operating from -40 to 85°C. Features a single function and 37 terminals. Packaged in a R-XXMA-N37 JEDEC package.
Digi International XB3-24Z8US-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 37 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N37 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8US-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.