Industrial temperature grade telecom circuit, operating from -40°C to 85°C. Features 1 function and 20 terminals with a dual terminal position. Packaged in a JEDEC X-XDMA-T20 configuration.
Sign in to ask questions about the Digi International XB3-24Z8UT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International XB3-24Z8UT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | X-XDMA-T20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XB3-24Z8UT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.