This 802.15.4/Zigbee RF module has a maximum data rate of 80 kbps and operates within a temperature range of -40 to 85°C. It can be powered by a supply voltage between 2.7 and 3.6V. The module is classified as a surface-mount device (SMD).
Digi International XB8-DMUS-002 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 80Kbps |
| Minimum Operating Frequency | 863MHz |
| Maximum Operating Frequency | 870MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.