802.15.4 LR-WPAN SOC module featuring a maximum data rate of 6000 Kbps. Operates within the 863 MHz to 870 MHz frequency range. Designed for a supply voltage of 2.4 V to 3.6 V and a temperature range of -40 °C to 85 °C. This 37-pin module is ideal for low-power wireless personal area network applications.
Digi International XB8X-DMUS-001 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 6000Kbps |
| Minimum Operating Frequency | 863MHz |
| Maximum Operating Frequency | 870MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.