Digi International XBEE-MP-SMT technical specifications.
| Type | Programmer |
| Supported Device | XBEE |
| Supported Device Technology | 802.15.4 LR-WPAN |
| IDE | Digi XCTU |
| Operating Systems | Win |
| Min Operating Supply Voltage | 0VDC |
| Max Operating Supply Voltage | 50VDC |
| Windows | Win |
| Product Length | 203.2mm |
| Product Width | 175.1mm |
| Product Depth | 38.1mm |
| Product Weight | 910g |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International XBEE-MP-SMT to view detailed technical specifications.
No datasheet is available for this part.