The XBEE-MP-TH-PCB is a programmer for XBEE devices supporting 802.15.4 LR-WPAN technology. It operates on a supply voltage range of 0 to 50V and is compatible with Windows operating systems. The programmer measures 203.2mm in length, 175.1mm in width, and 38.1mm in depth, weighing 910 grams.
Checking distributor stock and pricing after the page loads.
Digi International XBEE-MP-TH-PCB technical specifications.
| Type | Programmer |
| Supported Device | XBEE |
| Supported Device Technology | 802.15.4 LR-WPAN |
| IDE | Digi XCTU |
| Operating Systems | Win |
| Min Operating Supply Voltage | 0VDC |
| Max Operating Supply Voltage | 50VDC |
| Windows | Win |
| Product Length | 203.2mm |
| Product Width | 175.1mm |
| Product Depth | 38.1mm |
| Product Weight | 910g |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.