
ZigBee Pro 2400MHz 250Kbps 20-Pin
Sign in to ask questions about the Digi International XBP24-ASI-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International XBP24-ASI-001 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 32.94 |
| Package Width (mm) | 24.38 |
| Package Height (mm) | 2.79 |
| Seated Plane Height (mm) | 4.06 |
| Pin Pitch (mm) | 2 |
| Mounting | Through Hole |
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 3.4V |
| Cage Code | 08TP3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Digi International XBP24-ASI-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.