
802.15.4 LR-WPAN 2400MHz 250Kbps 20-Pin
Digi International XBP24-DMWIT-250 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 32.94 |
| Package Width (mm) | 24.38 |
| Package Height (mm) | 2.79 |
| Mounting | Through Hole |
| Module/IC Classification | Module |
| Maximum Data Rate | 250Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 12 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 3.4V |
| Cage Code | 08TP3 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Digi International XBP24-DMWIT-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.