The XBP24CDMUIS-001 is a 15-channel 802.15.4 Zigbee module with a maximum data rate of 1000 and a typical operating frequency of 2400MHz. It operates within a temperature range of -40 to 85 degrees Celsius and has a typical operating supply voltage of 3.3 volts. The module is classified as a module with 37 pins and is packaged in a surface mount device (SMD) module format.
Digi International XBP24CDMUIS-001 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 1000Kbps |
| Solutions | ISM |
| Modulation Technique | DSSS |
| Number of Channels | 15 |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 37 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.