Sign in to ask questions about the Digi International XBP24CZ7PIS-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digi International XBP24CZ7PIS-004 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Digi International XBP24CZ7PIS-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.