802.15.4 LR-WPAN SOC module featuring a maximum data rate of 200 Kbps. Operates across a frequency range from 902 MHz to 928 MHz. Requires a supply voltage between 2.1 V and 3.6 V.
Digi International XBP9B-DMUT-002 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 200Kbps |
| Minimum Operating Frequency | 902MHz |
| Maximum Operating Frequency | 928MHz |
| Min Operating Supply Voltage | 2.1V |
| Max Operating Supply Voltage | 3.6V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.