900MHz LR-WPAN module supporting 802.15.4 standards. Features a maximum data rate of 19.2 Kbps. Operates at a maximum frequency of 900 MHz.
Digi International XBP9B-XCST-002 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 19.2Kbps |
| Maximum Operating Frequency | 900(Typ)MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.