802.15.4 LR-WPAN SOC 928MHz 9.6Kbps 20-Pin
Digi International XBP9B-XCST-021 technical specifications.
| Module/IC Classification | Module |
| Maximum Data Rate | 9.6Kbps |
| Solutions | ISM |
| Minimum Operating Frequency | 902MHz |
| Maximum Operating Frequency | 928MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.