802.15.4 LR-WPAN SOC 928MHz 19.2Kbps 20-Pin
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Maximum Data Rate | 19.2Kbps |
| Solutions | ISM |
| Minimum Operating Frequency | 902MHz |
| Maximum Operating Frequency | 928MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |