802.15.4 LR-WPAN module operating at 902-908 MHz with a maximum data rate of 120 Kbps. This FSK modulated module supports ISM solutions and features a 37-pin SMD package. Operating voltage ranges from 2.6V to 3.6V, with a typical of 3.3V, and functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Maximum Data Rate | 120Kbps |
| Solutions | ISM |
| Modulation Technique | FSK |
| Minimum Operating Frequency | 902MHz |
| Maximum Operating Frequency | 908MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 37 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |