
This wireless Ethernet bridge is designed for screw mounting and operates over a temperature range of -40 to 70C. It has a maximum data rate of 1.5Mbps and can be powered with an analog supply voltage between 9 and 48V. The typical supply current is 175mA, and the device is suitable for use in a variety of applications requiring wireless connectivity.
Digi International XEB09-BCSA technical specifications.
| Package Length (mm) | 200 |
| Package Width (mm) | 91 |
| Package Height (mm) | 61 |
| Seated Plane Height (mm) | 61 |
| Mounting | Screw |
| Category | Ethernet Bridge |
| Maximum Data Rate | 1.5Mbps |
| Transmission Media Type | Wireless |
| Max Operating Supply Voltage | 48V |
| Min Operating Supply Voltage | 9V |
| Power Supply Type | Analog |
| Typical Supply Current | 175mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 12|15|18|24|28V |
| Cage Code | 08TP3 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Digi International XEB09-BCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.