802.15.4 LR-WPAN Development Kit for rapid prototyping and evaluation. Features 2400 MHz operating frequency with selectable output power of 5 or 8 dBm. USB interface for seamless connectivity. Enables development of ZigBee mesh networks.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device Technology | 802.15.4 LR-WPAN |
| Typical Operating Frequency | 2400MHz |
| Typical Output Power | 5|8dBm |
| Interface Type | USB |
| Tradename | XBee ZigBee Mesh Kit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |