The XKB9-DMT-UHP is a comprehensive development kit designed for evaluating and implementing the Digi XBee-PRO 900HP RF modules using the proprietary DigiMesh networking protocol. Operating in the 900 MHz ISM band, this kit is specifically tailored for the North American market (US/Canada). DigiMesh is a peer-to-peer mesh topology that supports advanced features such as sleeping routers and self-healing networks, which are critical for extending battery life in power-sensitive applications. The kit provides three XBee Grove development boards and three modules, allowing developers to create and test a functional mesh network out of the box. It supports data rates of up to 200 kbps and offers superior range for long-distance wireless connectivity.
Checking distributor stock and pricing after the page loads.
| Frequency | 900MHz |
| Operating Supply Voltage | 2.1 to 3.6V |
| Interface Type | SPI, UART, USB |
| Transmit Power | 24dBm |
| Network Topology | DigiMesh, Point-to-Point, Point-to-Multipoint, Peer-to-Peer |
| Kit Contents | 3x XBee Grove Development Boards, 3x XBee-PRO 900HP Modules (US/Canada), 3x Micro-USB Cables, 2x XBee Stickers |
| RF Protocol | 802.15.4 (DigiMesh) |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Data Rate | 10 or 200kbps |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | 5A992c |