Digi International XL9-UA technical specifications.
| Main Category | Module |
| Subcategory | Radio |
| Host Interface | USB |
| Maximum Data Rate | 3.2Mbps |
| Transmission Media Type | RJ-45 |
| Max Operating Supply Voltage | 26VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International XL9-UA to view detailed technical specifications.
No datasheet is available for this part.