Digi-Key DKSB1002A technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Package Quantity | 1 |
| Sensitivity | 300mV/g |
| Sensor Type | Accelerometer, 3 Axis |
| RoHS | Not Compliant |
Download the complete datasheet for Digi-Key DKSB1002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
