The Digilent 410-394 (ADP3450) is a 4-channel, high-resolution mixed-signal oscilloscope from the Analog Discovery Pro 3000 Series. It features 14-bit resolution at a bandwidth of 55 MHz and a sampling rate of up to 125 MS/s. The device functions as a multi-instrument station, incorporating 12 integrated instruments including a logic analyzer, waveform generator, power supply, and spectrum analyzer. It supports both USB 2.0 and Ethernet connectivity and features an on-device Linux Mode for custom test and measurement applications. The unit is designed for professional-level benchtop and portable electronics testing.
Checking distributor stock and pricing after the page loads.
| Number of Analog Channels | 4channels |
| Bandwidth | 55MHz |
| Sampling Rate | 100MS/s |
| Vertical Resolution | 14bit |
| Digital I/O Channels | 16channels |
| Arbitrary Waveform Generator Channels | 2channels |
| Max Input Voltage | 50V |
| Interface | USB 2.0, Ethernetnull |
| Supply Voltage | 19V |
| External Trigger Inputs | 2inputs |
| RoHS | Compliant |
| Svhc | No SVHC (21-Jan-2025) |