The 471-041 is a comprehensive bundle featuring the Digilent ADP3250 Analog Discovery Pro. The ADP3250 is a portable, high-resolution mixed-signal oscilloscope (MSO) designed for professional engineers. It features 2 analog input channels with 14-bit resolution and a 55 MHz bandwidth, alongside 16 dedicated digital channels. The device operates in two modes: Standard Mode via USB/Ethernet for PC-based control using the WaveForms software, and Linux Mode, which provides an on-device Linux OS for autonomous operation. This specific bundle includes the ADP3250 device, two P2150 150 MHz oscilloscope probes, four BNC to mini-grabber cables, a USB cable, and a power supply.
Checking distributor stock and pricing after the page loads.
| Analog Input Channels | 2channels |
| Digital I/O Channels | 16channels |
| Bandwidth | 55MHz |
| ADC Resolution | 14bit |
| Sampling Rate (Real-time) | 100MS/s |
| Max Sampling Rate (Oversampling) | 500MS/s |
| Buffer Size | 128MS |
| Arbitrary Waveform Generator Channels | 2channels |
| Connectivity | USB 2.0, Ethernet |
| Programmable Power Supplies | 2channels |
| RoHS | Compliant |
| Svhc | No SVHC (as of 21-Jan-2025) |