FPGA Development Board featuring an XC7A35T-1CPG236C device, operating at a maximum clock frequency of 450 MHz. This board provides 225MB of RAM and 4MB of Flash program memory. Connectivity includes 1 USB port and 1 SPI interface, with a VGA display output supporting 7-segment/CRT displays. Integrated features include 16 LEDs and 21 push buttons/switches, with Vivado Design Suite compatibility and JTAG support.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7A35T-1CPG236C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 450MHz |
| RAM Size | 225MB |
| Program Memory Size | 4MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| Display Interface | VGA |
| Display Type | 7-segment/CRT |
| IDE | Vivado Design Suite |
| JTAG Support | Yes |
| Number of LEDs | 16 |
| Audio Interfaces | No |
| Push Buttons and Switches | 21 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |