Checking distributor stock and pricing after the page loads.
Digilent 410-251 technical specifications.
| Type | Debugger/Programmer |
| Supported Device | Xilinx |
| Supported Device Technology | FPGA |
| Max Operating Supply Voltage | 3.3(Typ)VDC |
| Product Length | 22.75mm |
| Product Width | 21.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.