XC6SLX4-2CPG196 FPGA Development Board 8MHz/200MHz/400MHz/100MHz 27KB RAM 16MB SPI Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC6SLX4-2CPG196 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 8/200/400/100MHz |
| RAM Size | 27KB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| GPIO | 46 |
| IDE | iMPACT 14.2 |
| JTAG Support | No |
| Number of LEDs | 4 |
| Audio Interfaces | No |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |