FPGA development board featuring an XC7K325T-2FFG900C device. Supports maximum clock frequencies of 135MHz, 200MHz, and 450MHz. Equipped with 1GB RAM and 32MB of serial flash program memory. Includes 3 USB ports, 1 SPI interface, 1 Ethernet port, HDMI/VGA display interfaces, and audio capabilities. Offers 10 LEDs, 14 push buttons and switches, and JTAG support, compatible with Vivado Design Suite.
Digilent 410-300 technical specifications.
| Type | Development Board |
| Supported Device | XC7K325T-2FFG900C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 135/200/450MHz |
| RAM Size | 1GB |
| Program Memory Size | 32MB |
| Program Memory Type | Serial Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| SPI | 1 |
| Ethernet | 1 |
| Display Interface | HDMI/VGA |
| Display Type | CRT/LCD/OLED |
| IDE | Vivado Design Suite |
| JTAG Support | Yes |
| Number of LEDs | 10 |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.