Digilent 410-301 technical specifications.
| Type | Development Board |
| Supported Device | XC7V690T FFG1761-3 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 100/156.25/150/200/233.33MHz |
| RAM Size | 8GB |
| Program Memory Size | 128MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 1 |
| Ethernet | 1 |
| IDE | Vivado Design Suite |
| JTAG Support | Yes |
| Number of LEDs | 2 |
| Audio Interfaces | No |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Digilent 410-301 to view detailed technical specifications.
No datasheet is available for this part.