FPGA development board featuring an Artix-7 FPGA. Supports clock frequencies of 100MHz, 450MHz, and 667MHz. Equipped with 225KB of block RAM and 256MB of DDR3 RAM. Includes 16MB of SPI Flash for program memory. Offers 1 USB port, 1 SPI interface, and 1 Ethernet port. Features 8 LEDs, 9 push buttons and switches, and Xilinx IDE compatibility with JTAG support.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | Artix-7 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 100/450/667MHz |
| RAM Size | 225KB/256MB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| Ethernet | 1 |
| IDE | Xilinx |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Audio Interfaces | No |
| Push Buttons and Switches | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |