Artix-7 FPGA development board featuring a supported FPGA device. Offers maximum clock frequencies of 100MHz, 166.667MHz, and 450MHz. Includes 256MB RAM and 16MB SPI Flash program memory. Equipped with 1 USB, 2 I2C, 4 SPI, and 1 Ethernet interface. Supports Xilinx IDE and JTAG. Features 8 LEDs and 9 push buttons/switches for prototyping.
Checking distributor stock and pricing after the page loads.
Digilent 410-319-1 technical specifications.
| Type | Development Board |
| Supported Device | Artix-7 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 100/166.667/450MHz |
| RAM Size | 256MB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| I2C | 2 |
| SPI | 4 |
| Ethernet | 1 |
| IDE | Xilinx |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Push Buttons and Switches | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |