LPS25HB/LSM9DS1 Board Mount Pressure Sensor Development Tool
Checking distributor stock and pricing after the page loads.
| Type | Development Tool |
| Supported Device | LPS25HB/LSM9DS1 |
| Supported Device Technology | Board Mount Pressure |
| Interface Type | SPI |
| Operating Supply Voltage Range | 1.9 to 3.6VDC |
| Product Length | 20.32mm |
| Product Width | 20.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |