The Digilent 410-328 development board supports the Artix-7 FPGA with a maximum clock frequency of 50 MHz. It features 112.5KB of RAM and 4MB of SPI Flash program memory. The board has one USB port, one SPI interface, and supports JTAG debugging. It also includes three LEDs and two push buttons and switches for user input.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | Artix-7 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50MHz |
| RAM Size | 112.5KB |
| Program Memory Size | 4MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| IDE | Xilinx |
| JTAG Support | Yes |
| Number of LEDs | 3 |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |