FPGA Development Board featuring Zynq-7000 supported device technology. Operates at 50/650 MHz with 512MB RAM and 16MB SPI Flash program memory. Includes 3 USB ports, 1 SPI, 75 GPIO, 1 UART, 1 Ethernet, and HDMI display interface. Supports C/C++ IDE and Linux/Windows operating systems, with JTAG support. Equipped with 6 LEDs, audio interfaces, and 6 push buttons/switches.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | Zynq-7000 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/650MHz |
| RAM Size | 512MB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| SPI | 1 |
| GPIO | 75 |
| UART | 1 |
| Ethernet | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| IDE | C/C++ |
| Windows | Win |
| Operating Systems | Linux|Win |
| Linux | Linux |
| JTAG Support | Yes |
| Number of LEDs | 6 |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |