FPGA development board featuring an XC7S50CSGA324-1 FPGA. Supports clock frequencies up to 450 MHz, with onboard 256MB RAM and 16MB SPI Flash program memory. Includes 2 USB ports, 1 SPI interface, 6 LEDs, and 9 push buttons/switches for prototyping. Compatible with Vivado Design Suite IDE.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7S50CSGA324-1 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 12/19/100/450MHz |
| RAM Size | 256MB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| SPI | 1 |
| IDE | Vivado Design Suite |
| Number of LEDs | 6 |
| Push Buttons and Switches | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |