FPGA development board featuring a Xilinx Spartan-7 device. Offers maximum clock frequencies of 12MHz, 12MHz, 25MHz, and 450MHz, with 202KB of RAM. Includes 4MB of SPI Flash for program memory. Equipped with one USB port, one SPI interface, and one UART interface, supporting JTAG. Features 5 LEDs and 2 push buttons/switches, compatible with webPACK IDE.
Digilent 410-376 technical specifications.
| Type | Development Board |
| Supported Device | Xilinx Spartan-7 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 12/12/25/450MHz |
| RAM Size | 202KB |
| Program Memory Size | 4MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | webPACK |
| JTAG Support | Yes |
| Number of LEDs | 5 |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.