FPGA Development Board featuring an XCZU3EG-SFVC784-1-E supported device. Operates at a maximum clock frequency of 600/1500 MHz, equipped with 4GB RAM and 8MB SPI Flash program memory. Includes 4 USB ports, 1 SPI interface, and 1 Ethernet port, with Linux operating system support. Offers JTAG support, 5 LEDs, and 11 push buttons and switches for comprehensive development and prototyping.
Checking distributor stock and pricing after the page loads.
Digilent 410-383-3EG technical specifications.
| Type | Development Board |
| Supported Device | XCZU3EG-SFVC784-1-E |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 600/1500MHz |
| RAM Size | 4GB |
| Program Memory Size | 8MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 4 |
| SPI | 1 |
| Ethernet | 1 |
| Operating Systems | Linux |
| Linux | Linux |
| JTAG Support | Yes |
| Number of LEDs | 5 |
| Push Buttons and Switches | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |