FPGA Development Board featuring an XC7Z010-1CLG400C device, operating at a maximum clock frequency of 667 MHz. This board offers 1GB of RAM and 16MB of SPI Flash program memory. Connectivity includes 2 USB ports, 1 SPI, 1 UART, and 1 Ethernet port. Supports Vivado Design Suite and operates on Windows and Linux. Includes 7 LEDs and 10 push buttons/switches, with JTAG support.
Checking distributor stock and pricing after the page loads.
Digilent 471-014 technical specifications.
| Type | Development Board |
| Supported Device | XC7Z010-1CLG400C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 667MHz |
| RAM Size | 1GB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| SPI | 1 |
| UART | 1 |
| Ethernet | 1 |
| IDE | Vivado Design Suite |
| Windows | Win |
| Operating Systems | Linux|Win |
| Linux | Linux |
| JTAG Support | Yes |
| Number of LEDs | 7 |
| Push Buttons and Switches | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |