XC7Z020-CLG484 FPGA Development Board 512MB RAM 256MB SPI Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7Z020-CLG484 |
| Supported Device Technology | FPGA |
| RAM Size | 512MB |
| Program Memory Size | 256MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| SPI | 1 |
| UART | 1 |
| Ethernet | 1 |
| Display Interface | HDMI/VGA |
| Display Type | CRT/LCD |
| JTAG Support | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |