The Digilent XC7Z020-CLG484 FPGA Development Board supports the XC7Z020-CLG484 FPGA with 512MB RAM and 256MB SPI Flash program memory. It features USB 3.0, SPI, UART, and Ethernet interfaces, as well as HDMI and VGA display interfaces for CRT and LCD displays. The board also includes JTAG support for debugging and programming. It is designed for development and prototyping of FPGA-based systems.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7Z020-CLG484 |
| Supported Device Technology | FPGA |
| RAM Size | 512MB |
| Program Memory Size | 256MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| SPI | 1 |
| UART | 1 |
| Ethernet | 1 |
| Display Interface | HDMI/VGA |
| Display Type | CRT/LCD |
| JTAG Support | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |