FPGA Development Board featuring an XC7Z020-1CLG484C device, operating at a maximum clock frequency of 667 MHz. This board provides 1GB of RAM and 16MB of SPI Flash for program memory. Connectivity includes 3 USB ports, 1 I2C, 1 SPI, 1 GPIO, 1 UART, 1 Ethernet, and 1 ADC. Supports Linux operating systems and JTAG. Equipped with 2 LEDs and 2 push buttons/switches for user interaction.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7Z020-1CLG484C |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 667MHz |
| RAM Size | 1GB |
| Program Memory Size | 16MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 3 |
| I2C | 1 |
| SPI | 1 |
| GPIO | 1 |
| UART | 1 |
| Ethernet | 1 |
| ADC | 1 |
| Operating Systems | Linux |
| Linux | Linux |
| JTAG Support | Yes |
| Number of LEDs | 2 |
| Push Buttons and Switches | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |