XC7K325T-1FFG676 FPGA Development Board 200MHz 516.5MB RAM 128MB Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | XC7K325T-1FFG676 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 200MHz |
| RAM Size | 516.5MB |
| Program Memory Size | 128MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| Ethernet | 4 |
| JTAG Support | Yes |
| Number of LEDs | 4 |
| Audio Interfaces | No |
| Push Buttons and Switches | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |