This in-circuit debugger and emulator supports FPGA devices and connects via USB to a PC. It operates within a supply voltage range of 1.8 to 5 volts. The device measures 22.75mm in length, 21.5mm in width, and 2.64mm in depth.
Checking distributor stock and pricing after the page loads.
Digilent JTAG-SMT2-NC technical specifications.
| Type | Programmer |
| Supported Device Technology | FPGA |
| IDE | ISE 13.1+/ISE 14.1+/Vivado 2013.1+ |
| PC Interface Type | USB |
| Min Operating Supply Voltage | 1.8VDC |
| Max Operating Supply Voltage | 5VDC |
| Product Length | 22.75mm |
| Product Width | 21.5mm |
| Product Depth | 2.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.