Sign in to ask questions about the Digimess HUC70-01 MO10. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Digimess HUC70-01 MO10. technical specifications.
| Bandwidth | 10MHz |
| Height | 90mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 220V |
| Min Supply Voltage | 110V |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Series | HUC |
| RoHS | Not Compliant |
Download the complete datasheet for Digimess HUC70-01 MO10. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
