MULTI-INSTRUMENT; Signal Generator Type: Function; Bandwidth: 2MHz; Modulation Type: FM; Supply Voltage Range: 100V...
Digimess MI200 technical specifications.
| Bandwidth | 2MHz |
| Height | 160mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 375mm |
| RoHS | Not Compliant |
No datasheet is available for this part.